0603J2005P60DAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.85463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.41466
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet
5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2005P60DAT

DigiKey Part Number
0603J2005P60DAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2005P60DAT
Description
CAP CER 5.6PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2005P60DAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2005P60BATKnowles Syfer00603J2005P60BAT-NDkr.2.85463Upgrade
0603J2005P60CATKnowles Syfer00603J2005P60CAT-NDkr.1.41466Upgrade
0603Y2005P60DATKnowles Syfer00603Y2005P60DAT-NDkr.1.15436Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15436kr.4,617.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.15436
Unit Price with VAT:kr.1.44295