0603J1000331KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 5.570
Unit Price: kr.8.20000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.40632
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.700
Unit Price: kr.4.23000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33296
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35064
Datasheet

Direct


TDK
In Stock: 20.130
Unit Price: kr.0.83000
Datasheet
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000331KCT

DigiKey Part Number
0603J1000331KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000331KCT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000331KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000331FCTKnowles Syfer5.5701608-0603J1000331FCT-NDkr.8.20000Upgrade
0603J1000331GCTKnowles Syfer00603J1000331GCT-NDkr.1.40632Upgrade
0603J1000331JCTKnowles Syfer4.7001608-0603J1000331JCT-NDkr.4.23000Upgrade
0603J1000331JXTKnowles Syfer00603J1000331JXT-NDkr.1.15436Similar
0603J1000331KXTKnowles Syfer00603J1000331KXT-NDkr.1.15436Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15436kr.4,617.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.15436
Unit Price with VAT:kr.1.44295