Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MD0402B104K100NT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B104K100NT-EMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD0402B104K100NT-EM |
Description | CAP CER 0.1UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD0402B104K100YHT-EM | Knowles Novacap | 9.999 | 1763-MD0402B104K100YHT-EMCT-ND | kr.8.62000 | Parametric Equivalent |
| MD0402BB104K100NGHT-EM | Knowles Novacap | 3.354 | 1763-MD0402BB104K100NGHT-EMCT-ND | kr.21.62000 | Parametric Equivalent |
| MD0402BB104K100YHT-EM | Knowles Novacap | 999 | 1763-MD0402BB104K100YHT-EMCT-ND | kr.8.62000 | Parametric Equivalent |
| AU02ZC104KA72A | KYOCERA AVX | 0 | AU02ZC104KA72A-ND | kr.6.78852 | Parametric Equivalent |
| C0402C104K8RAC3020 | KEMET | 0 | 399-C0402C104K8RAC3020TR-ND | kr.0.09067 | Parametric Equivalent |





