
53819 | |
|---|---|
DigiKey Part Number | 53819-ND |
Manufacturer | |
Manufacturer Product Number | 53819 |
Description | 7/8" KNOCKOUT PUNCH, 1/2" CONDUI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Aluminum, Fiberglass, Plastic, 10AWG Steel | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.78000 | kr.218.78 |
| 5 | kr.202.76200 | kr.1,013.81 |
| 10 | kr.196.23500 | kr.1,962.35 |
| 25 | kr.187.93760 | kr.4,698.44 |
| Unit Price without VAT: | kr.218.78000 |
|---|---|
| Unit Price with VAT: | kr.273.47500 |


