
THGJFGT2T85BAIU | |
|---|---|
DigiKey Part Number | 1853-THGJFGT2T85BAIU-ND |
Manufacturer | |
Manufacturer Product Number | THGJFGT2T85BAIU |
Description | IC FLASH 4TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Tbit UFS 3.1 1.16 GHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface UFS 3.1 |
Mfr | Clock Frequency 1.16 GHz |
Packaging Tray | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 512G x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.948.72000 | kr.948.72 |
| 10 | kr.803.16400 | kr.8,031.64 |
| 25 | kr.766.83320 | kr.19,170.83 |
| Unit Price without VAT: | kr.948.72000 |
|---|---|
| Unit Price with VAT: | kr.1,185.90000 |


