
KXTIK-1004-FR | |
|---|---|
DigiKey Part Number | 1191-1003-2-ND - Tape & Reel (TR) 1191-1003-1-ND - Cut Tape (CT) 1191-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXTIK-1004-FR |
Description | ACCELEROMETER 2-8G I2C 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 400Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.12.01313 | kr.48,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 5 | kr.19.66000 | kr.98.30 |
| 10 | kr.18.78200 | kr.187.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.74000 | kr.27.74 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |

