
APHB1608G2R2C-AMT | |
|---|---|
DigiKey Part Number | 754-APHB1608G2R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608G2R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608G2R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608G2R2C-AMT |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm Green, 645nm Red |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.60mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.66700 | kr.26.67 |
| 100 | kr.1.92490 | kr.192.49 |
| 500 | kr.1.59366 | kr.796.83 |
| 1.000 | kr.1.48475 | kr.1,484.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39219 | kr.2,784.38 |
| 4.000 | kr.1.31359 | kr.5,254.36 |
| 6.000 | kr.1.27327 | kr.7,639.62 |
| 10.000 | kr.1.22774 | kr.12,277.40 |
| 14.000 | kr.1.20066 | kr.16,809.24 |
| 20.000 | kr.1.17424 | kr.23,484.80 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |

