APBDA3020SURKCGKC-GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBDA3020SURKCGKC-GX

DigiKey Part Number
754-1581-2-ND - Tape & Reel (TR)
754-1581-1-ND - Cut Tape (CT)
754-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBDA3020SURKCGKC-GX
Description
LED GREEN/RED CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBDA3020SURKCGKC-GX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.95700kr.29.57
100kr.2.14590kr.214.59
500kr.1.78266kr.891.33
1.000kr.1.66336kr.1,663.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56205kr.3,124.10
4.000kr.1.47605kr.5,904.20
6.000kr.1.43196kr.8,591.76
10.000kr.1.38217kr.13,821.70
14.000kr.1.35255kr.18,935.70
20.000kr.1.32366kr.26,473.20
50.000kr.1.25992kr.62,996.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250