
ML-50-2-5 | |
|---|---|
DigiKey Part Number | 226-1025-ND |
Manufacturer | |
Manufacturer Product Number | ML-50-2-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Smooth | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.19000 | kr.55.19 |
| 5 | kr.47.53600 | kr.237.68 |
| 10 | kr.44.79900 | kr.447.99 |
| 25 | kr.41.63160 | kr.1,040.79 |
| 50 | kr.39.52540 | kr.1,976.27 |
| 100 | kr.37.64020 | kr.3,764.02 |
| 250 | kr.35.44756 | kr.8,861.89 |
| 500 | kr.33.98724 | kr.16,993.62 |
| 1.000 | kr.32.67786 | kr.32,677.86 |
| Unit Price without VAT: | kr.55.19000 |
|---|---|
| Unit Price with VAT: | kr.68.98750 |









