21918
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21202

DigiKey Part Number
36-21202-ND
Manufacturer
Manufacturer Product Number
21202
Description
BOLT CHEESE HEAD HEX #2-56
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#2-56 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#2-56
Head Diameter
0.140" (3.56mm)
Head Height
0.086" (2.18mm)
Length - Below Head
0.125" (3.18mm) 1/8"
Length - Overall
0.211" (5.36mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.99000kr.41.99
10kr.41.47400kr.414.74
Unit Price without VAT:kr.41.99000
Unit Price with VAT:kr.52.48750