
300703 | |
|---|---|
DigiKey Part Number | 117-300703-ND |
Manufacturer | |
Manufacturer Product Number | 300703 |
Description | TSF-6592 30G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 1.06 oz (30g), 30cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.02119 | kr.10,515.89 |
| Unit Price without VAT: | kr.14.02119 |
|---|---|
| Unit Price with VAT: | kr.17.52649 |


