
V10H60AUTO | |
|---|---|
DigiKey Part Number | 18-V10H60AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10H60AUTO |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1200 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 60 V | Grade Automotive |
Maximum DC Volts 85 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 90 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 100 V | Package / Case Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.2.94861 | kr.10,615.00 |
| Unit Price without VAT: | kr.2.94861 |
|---|---|
| Unit Price with VAT: | kr.3.68576 |

