
TRS3-50MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-50MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-50MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-50MCR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.42000 | kr.68.42 |
| 5 | kr.61.96400 | kr.309.82 |
| 10 | kr.59.57800 | kr.595.78 |
| 25 | kr.56.71920 | kr.1,417.98 |
| 50 | kr.54.76600 | kr.2,738.30 |
| 100 | kr.52.97410 | kr.5,297.41 |
| 500 | kr.49.36512 | kr.24,682.56 |
| 1.000 | kr.48.01939 | kr.48,019.39 |
| Unit Price without VAT: | kr.68.42000 |
|---|---|
| Unit Price with VAT: | kr.85.52500 |

