
TRS3-10MCR01 | |
|---|---|
DigiKey Part Number | 399-18162-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-10MCR01 |
Description | THERMOSTAT 10DEG C AXIAL WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-10MCR01 Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 50°F (10°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.23000 | kr.69.23 |
| 5 | kr.62.70200 | kr.313.51 |
| 10 | kr.60.28000 | kr.602.80 |
| 30 | kr.56.83733 | kr.1,705.12 |
| 60 | kr.54.89850 | kr.3,293.91 |
| 120 | kr.53.12017 | kr.6,374.42 |
| 510 | kr.49.86778 | kr.25,432.57 |
| 1.020 | kr.48.50466 | kr.49,474.75 |
| Unit Price without VAT: | kr.69.23000 |
|---|---|
| Unit Price with VAT: | kr.86.53750 |

