Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D107M010ATE040 | |
|---|---|
DigiKey Part Number | 399-12100-2-ND - Tape & Reel (TR) 399-12100-1-ND - Cut Tape (CT) 399-12100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D107M010ATE040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D107M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.82200 | kr.68.22 |
| 50 | kr.5.45280 | kr.272.64 |
| 100 | kr.5.03040 | kr.503.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.31732 | kr.2,158.66 |
| 1.000 | kr.4.09658 | kr.4,096.58 |
| 1.500 | kr.3.98601 | kr.5,979.01 |
| 2.500 | kr.3.86345 | kr.9,658.62 |
| 3.500 | kr.3.79180 | kr.13,271.30 |
| 5.000 | kr.3.72289 | kr.18,614.45 |
| 6.000 | kr.3.69022 | kr.22,141.32 |
| 12.000 | kr.3.58020 | kr.42,962.40 |
| 12.500 | kr.3.57435 | kr.44,679.38 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |




