Parametric Equivalent

T543C226K025AHW080 | |
|---|---|
DigiKey Part Number | 399-T543C226K025AHW080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543C226K025AHW080 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2312 (6032 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543C226K025AHW080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 22 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543C226K025ATW080 | KEMET | 0 | 399-T543C226K025ATW080TR-ND | kr.41.83018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.41.83018 | kr.20,915.09 |
| Unit Price without VAT: | kr.41.83018 |
|---|---|
| Unit Price with VAT: | kr.52.28773 |


