T541X477K010BT8710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.120.32660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.108.75090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.120.32660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.131.80074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.60310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.101.34046
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.127.94222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.97304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.118.49892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.97304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.141.54874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.115.04640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.126.21596
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.043
Unit Price: kr.187.09000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477K010BT8710

DigiKey Part Number
T541X477K010BT8710-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477K010BT8710
Description
CAP TANT POLY 470UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X477K010AH6710KEMET0399-T541X477K010AH6710TR-NDkr.120.32660Parametric Equivalent
T541X477K010AH8510KEMET0T541X477K010AH8510-NDkr.108.75090Parametric Equivalent
T541X477K010AH8610KEMET0T541X477K010AH8610-NDkr.120.32660Parametric Equivalent
T541X477K010AH8710KEMET0T541X477K010AH8710-NDkr.131.80074Parametric Equivalent
T541X477K010AT8510KEMET0T541X477K010AT8510-NDkr.105.60310Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.137.38552kr.68,692.76
Manufacturers Standard Package
Unit Price without VAT:kr.137.38552
Unit Price with VAT:kr.171.73190