
T541X337M010AH6520 | |
|---|---|
DigiKey Part Number | 399-T541X337M010AH6520TR-ND - Tape & Reel (TR) 399-T541X337M010AH6520CT-ND - Cut Tape (CT) 399-T541X337M010AH6520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X337M010AH6520 |
Description | 330.UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X337M010AH6520 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.39000 | kr.128.39 |
| 10 | kr.101.88400 | kr.1,018.84 |
| 50 | kr.91.28720 | kr.4,564.36 |
| 100 | kr.89.82390 | kr.8,982.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.82.44714 | kr.41,223.57 |
| Unit Price without VAT: | kr.128.39000 |
|---|---|
| Unit Price with VAT: | kr.160.48750 |

