T540D477M004AH8510WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.72544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.54.02601
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.62.34445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.81500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.99996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.75.54313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.103.77540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.15953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.63022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.57.85250
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477M004AH8510WAFL

DigiKey Part Number
T540D477M004AH8510WAFL-ND
Manufacturer
Manufacturer Product Number
T540D477M004AH8510WAFL
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477M004AH8510WAFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (95)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D477K004AH8510KEMET0T540D477K004AH8510-NDkr.80.72544Parametric Equivalent
T540D477K004AH85107280KEMET0T540D477K004AH85107280-NDkr.53.33525Parametric Equivalent
T540D477K004AH85107610KEMET0T540D477K004AH85107610-NDkr.54.02601Parametric Equivalent
T540D477K004AH8510WAFLKEMET0T540D477K004AH8510WAFL-NDkr.62.34445Parametric Equivalent
T540D477K004AH8610KEMET0T540D477K004AH8610-NDkr.92.19958Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
128kr.56.07336kr.7,177.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.07336
Unit Price with VAT:kr.70.09170