Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D107K010AH6510 | |
|---|---|
DigiKey Part Number | 399-T540D107K010AH6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D107K010AH6510 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D107K010AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D107K010AH8510 | KEMET | 0 | T540D107K010AH8510-ND | kr.80.72544 | Parametric Equivalent |
| T540D107K010AH85107280 | KEMET | 0 | T540D107K010AH85107280-ND | kr.53.33525 | Parametric Equivalent |
| T540D107K010CH6510 | KEMET | 0 | 399-T540D107K010CH6510TR-ND | kr.73.69300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.69.25132 | kr.34,625.66 |
| Unit Price without VAT: | kr.69.25132 |
|---|---|
| Unit Price with VAT: | kr.86.56415 |



