T521X107M025AHE0307280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.33.70686
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.462
Unit Price: kr.33.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.10364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.29783
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X107M025AHE0307280

DigiKey Part Number
T521X107M025AHE0307280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X107M025AHE0307280
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X107M025AHE0307280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X107M025AHE030KEMET0T521X107M025AHE030-NDkr.33.70686Parametric Equivalent
T521X107M025ATE030KEMET5.462399-13127-1-NDkr.33.54000Parametric Equivalent
T521X107M025ATE0307280KEMET0T521X107M025ATE0307280-NDkr.13.10364Parametric Equivalent
T521X107M025ATE0307706KEMET0399-T521X107M025ATE0307706-NDkr.19.29783Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.10.72150kr.85,772.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.72150
Unit Price with VAT:kr.13.40188