T520W476M016ATE0457706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.375
Unit Price: kr.22.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.48810

Parametric Equivalent


KEMET
In Stock: 1.531
Unit Price: kr.25.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.22326

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.22326

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.22326

Parametric Equivalent


KEMET
In Stock: 760
Unit Price: kr.16.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.08837
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.102
Unit Price: kr.17.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.71895
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.63925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 73
Unit Price: kr.11.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.11000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520W476M016ATE0457706

DigiKey Part Number
399-T520W476M016ATE0457706-ND
Manufacturer
Manufacturer Product Number
T520W476M016ATE0457706
Description
47.0UF 16.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
16 V
Manufacturer Size Code
W
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520W476M016AHE045KEMET2.375399-18111-1-NDkr.22.06000Parametric Equivalent
T520W476M016AHE0457706KEMET0399-T520W476M016AHE0457706-NDkr.11.48810Parametric Equivalent
T520W476M016ATE045KEMET1.531399-4737-1-NDkr.25.42000Parametric Equivalent
T520W476M016ATE0457453KEMET0399-T520W476M016ATE0457453TR-NDkr.11.22326Parametric Equivalent
T520W476M016ATE0458000KEMET0399-T520W476M016ATE0458000TR-NDkr.11.22326Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.12.50570kr.1,250.57
Unit Price without VAT:kr.12.50570
Unit Price with VAT:kr.15.63213