47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520T476M006ATE040

DigiKey Part Number
399-4977-2-ND - Tape & Reel (TR)
399-4977-1-ND - Cut Tape (CT)
399-4977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T476M006ATE040
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T476M006ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M006ATE025KEMET5.476399-5138-1-NDkr.9.42000Similar
T520B476M006ATE040KEMET21.970399-4023-1-NDkr.7.69000Similar
T520B476M006ATE070KEMET1.871399-4024-1-NDkr.6.79000Similar
T520T476M006ATE070KEMET42.736399-3470-1-NDkr.9.17000Similar
TCJT476M006R0055KYOCERA AVX3.436478-TCJT476M006R0055CT-NDkr.4.87000Direct
In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.00000kr.10.00
10kr.6.62200kr.66.22
50kr.5.27160kr.263.58
100kr.4.85560kr.485.56
500kr.4.15214kr.2,076.07
1.000kr.3.93452kr.3,934.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.66552kr.10,996.56
9.000kr.3.46781kr.31,210.29
15.000kr.3.39465kr.50,919.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.00000
Unit Price with VAT:kr.12.50000