KO-CAP T520 - 2312 (6032) C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520C107M010ATE025

Digi-Key Part Number
399-9775-2-ND - Tape & Reel (TR)
399-9775-1-ND - Cut Tape (CT)
399-9775-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T520C107M010ATE025
Supplier
Description
CAP TANT POLY 100UF 10V 2312
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.10.28000kr.10.28
10kr.8.13900kr.81.39
50kr.7.05400kr.352.70
100kr.6.10430kr.610.43
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.4.61220kr.2,306.10