Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B476M010AHE0707706 | |
|---|---|
DigiKey Part Number | 399-T520B476M010AHE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520B476M010AHE0707706 |
Description | 47.0UF 10.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010AHE070 | KEMET | 916 | 399-10334-1-ND | kr.8.31000 | Parametric Equivalent |
| T520B476M010AHE0702478 | KEMET | 0 | 399-T520B476M010AHE0702478TR-ND | kr.2.83246 | Parametric Equivalent |
| T520B476M010ATE070 | KEMET | 10.639 | 399-4982-1-ND | kr.7.29000 | Parametric Equivalent |
| T520B476M010ATE0707280 | KEMET | 0 | 399-T520B476M010ATE0707280TR-ND | kr.2.37306 | Parametric Equivalent |
| T520B476M010ATE0707622 | KEMET | 0 | 399-T520B476M010ATE0707622TR-ND | kr.2.40946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.3.24819 | kr.1,169.35 |
| Unit Price without VAT: | kr.3.24819 |
|---|---|
| Unit Price with VAT: | kr.4.06024 |




