KO-CAP T520 - 1411 (3528) B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B337M2R5ATE015

Digi-Key Part Number
399-12327-2-ND - Tape & Reel (TR)
399-12327-1-ND - Cut Tape (CT)
399-12327-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T520B337M2R5ATE015
Supplier
Description
CAP TANT POLY 330UF 2.5V 1411
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.11.47000kr.11.47
10kr.9.04800kr.90.48
50kr.7.84220kr.392.11
100kr.6.78640kr.678.64
500kr.5.12754kr.2,563.77
1,000kr.4.52436kr.4,524.36
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000kr.4.22274kr.8,445.48
Additional Resources
AttributeDescription
Other Names
399-12327-6
399-12327-1
399-12327-2
Standard Package2,000