T520B107M006AHE0187706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.13977
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.757
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.19270
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69581
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M006AHE0187706

DigiKey Part Number
399-T520B107M006AHE0187706-ND
Manufacturer
Manufacturer Product Number
T520B107M006AHE0187706
Description
100.UF 6.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M006AHE018KEMET0399-T520B107M006AHE018TR-NDkr.4.13977Parametric Equivalent
T520B107M006ATE018KEMET17.757399-5308-1-NDkr.9.13000Parametric Equivalent
T520B107M006ATE0187280KEMET0399-T520B107M006ATE0187280TR-NDkr.3.19270Parametric Equivalent
T520B107M006ATE0187706KEMET0399-T520B107M006ATE0187706-NDkr.3.69581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
240kr.4.77400kr.1,145.76
Unit Price without VAT:kr.4.77400
Unit Price with VAT:kr.5.96750