Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T496D475K050BT6310 | |
|---|---|
DigiKey Part Number | 399-T496D475K050BT6310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D475K050BT6310 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496D475K050BT6310 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D475K050BC6110 | KEMET | 0 | 399-T493D475K050BC6110TR-ND | kr.75.66790 | Parametric Equivalent |
| T493D475K050BH6110 | KEMET | 0 | 399-T493D475K050BH6110TR-ND | kr.75.66790 | Parametric Equivalent |
| T493D475K050BH6210 | KEMET | 0 | 399-T493D475K050BH6210TR-ND | kr.85.43150 | Parametric Equivalent |
| T493D475K050BH6310 | KEMET | 0 | 399-T493D475K050BH6310TR-ND | kr.95.19510 | Parametric Equivalent |
| T493D475K050BH6410 | KEMET | 0 | 399-T493D475K050BH6410TR-ND | kr.95.19510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.101.83434 | kr.50,917.17 |
| Unit Price without VAT: | kr.101.83434 |
|---|---|
| Unit Price with VAT: | kr.127.29293 |







