T495X477M006ATE0507454 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.45666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45779
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.57128
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.25698
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.57128
Datasheet
Image for T495X477M006ATE0507454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477M006ATE0507454

DigiKey Part Number
399-T495X477M006ATE0507454TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X477M006ATE0507454
Description
470.UF 6.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477M006AHE050KEMET0399-T495X477M006AHE050TR-NDkr.3.45666Parametric Equivalent
T495X477M006ATE0507005KEMET0399-T495X477M006ATE0507005TR-NDkr.1.58868Parametric Equivalent
T495X477M006ATE0507280KEMET0399-T495X477M006ATE0507280TR-NDkr.1.45779Parametric Equivalent
TPSE477M006H0050KYOCERA AVX0478-TPSE477M006H0050TR-NDkr.4.57128Parametric Equivalent
TPSE477M006R0050VKYOCERA AVX0478-TPSE477M006R0050VTR-NDkr.5.25698Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.87469kr.21,749.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.87469
Unit Price with VAT:kr.13.59336