Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X227K010AH4295 | |
|---|---|
DigiKey Part Number | 399-T495X227K010AH4295TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X227K010AH4295 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X227K010AH4347 | KEMET | 0 | 399-T495X227K010AH4347TR-ND | kr.30.01914 | Parametric Equivalent |
| T495X227K010AH4569 | KEMET | 0 | 399-T495X227K010AH4569TR-ND | kr.54.42814 | Parametric Equivalent |
| T495X227K010AT41537280 | KEMET | 0 | 399-T495X227K010AT41537280TR-ND | kr.8.56078 | Parametric Equivalent |
| T495X227K010AT4539 | KEMET | 0 | 399-T495X227K010AT4539TR-ND | kr.8.56078 | Parametric Equivalent |
| T495X227K010AT4822 | KEMET | 0 | 399-T495X227K010AT4822TR-ND | kr.9.01320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.01914 | kr.15,009.57 |
| Unit Price without VAT: | kr.30.01914 |
|---|---|
| Unit Price with VAT: | kr.37.52393 |


