
T495X108K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11395-2-ND - Tape & Reel (TR) 399-11395-1-ND - Cut Tape (CT) 399-11395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X108K006ATE100 |
Description | CAP TANT 1000UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X108K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.99000 | kr.36.99 |
| 10 | kr.27.02700 | kr.270.27 |
| 50 | kr.23.06040 | kr.1,153.02 |
| 100 | kr.21.83300 | kr.2,183.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.75476 | kr.9,877.38 |
| 1.000 | kr.19.11091 | kr.19,110.91 |
| 1.500 | kr.18.78827 | kr.28,182.41 |
| 2.500 | kr.18.43057 | kr.46,076.42 |
| 3.500 | kr.18.22142 | kr.63,774.97 |
| Unit Price without VAT: | kr.36.99000 |
|---|---|
| Unit Price with VAT: | kr.46.23750 |

