Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X107K010ATE1007027 | |
|---|---|
DigiKey Part Number | 399-T495X107K010ATE1007027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107K010ATE1007027 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X107K010AH4098 | KEMET | 0 | 399-T495X107K010AH4098TR-ND | kr.55.50214 | Parametric Equivalent |
| T495X107K010AH4659 | KEMET | 0 | 399-T495X107K010AH4659TR-ND | kr.22.87218 | Parametric Equivalent |
| T495X107K010AT4539 | KEMET | 0 | 399-T495X107K010AT4539TR-ND | kr.7.61560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.85028 | kr.5,425.14 |
| Unit Price without VAT: | kr.10.85028 |
|---|---|
| Unit Price with VAT: | kr.13.56285 |


