
C274AC34800AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC34800AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34800AA0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34800AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Box | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.303" (58.50mm) |
Capacitance 8µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.25.58800 | kr.255.88 |
| 86 | kr.20.81802 | kr.1,790.35 |
| 172 | kr.19.80105 | kr.3,405.78 |
| 516 | kr.18.54438 | kr.9,568.90 |
| 1.032 | kr.17.92893 | kr.18,502.66 |
| 2.580 | kr.17.27869 | kr.44,579.02 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |


