
T494D106M035AT | |
|---|---|
DigiKey Part Number | 399-3852-2-ND - Tape & Reel (TR) 399-3852-1-ND - Cut Tape (CT) 399-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106M035AT |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D106M035AH | KEMET | 200 | 399-T494D106M035AHCT-ND | kr.12.82000 | Direct |
| T494D106K035AT | KEMET | 99 | 399-8468-1-ND | kr.15.06000 | Upgrade |
| T491D106M035AH | KEMET | 335 | 399-T491D106M035AHCT-ND | kr.11.60000 | Similar |
| T491D106M035AT | KEMET | 4.710 | 399-3768-1-ND | kr.9.04000 | Similar |
| T495D106M035ATE125 | KEMET | 2.428 | 399-8495-1-ND | kr.13.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.68000 | kr.14.68 |
| 10 | kr.10.00000 | kr.100.00 |
| 50 | kr.8.13180 | kr.406.59 |
| 100 | kr.7.55480 | kr.755.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.57812 | kr.2,789.06 |
| 1.000 | kr.5.30979 | kr.5,309.79 |
| 1.500 | kr.5.17535 | kr.7,763.02 |
| 2.500 | kr.5.02642 | kr.12,566.05 |
| 3.500 | kr.4.93929 | kr.17,287.51 |
| 5.000 | kr.4.85551 | kr.24,277.55 |
| Unit Price without VAT: | kr.14.68000 |
|---|---|
| Unit Price with VAT: | kr.18.35000 |

