
T494B226M006AT | |
|---|---|
DigiKey Part Number | 399-10233-2-ND - Tape & Reel (TR) 399-10233-1-ND - Cut Tape (CT) 399-10233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226M006AT |
Description | CAP TANT 22UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.84000 | kr.38.40 |
| 50 | kr.2.98120 | kr.149.06 |
| 100 | kr.2.71680 | kr.271.68 |
| 500 | kr.2.26918 | kr.1,134.59 |
| 1.000 | kr.2.13075 | kr.2,130.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.01690 | kr.4,033.80 |
| 4.000 | kr.1.92317 | kr.7,692.68 |
| 6.000 | kr.1.87620 | kr.11,257.20 |
| 10.000 | kr.1.82417 | kr.18,241.70 |
| 14.000 | kr.1.79372 | kr.25,112.08 |
| 20.000 | kr.1.76445 | kr.35,289.00 |
| 24.000 | kr.1.75057 | kr.42,013.68 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

