T493B226K016BC6420 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.51.06363
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.82723
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.59083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.59083
Datasheet
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493B226K016BC6420

DigiKey Part Number
399-T493B226K016BC6420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493B226K016BC6420
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T493B226K016BC6420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Failure Rate
B (0.1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493B226K016BH6120KEMET0399-T493B226K016BH6120TR-NDkr.51.06363Parametric Equivalent
T493B226K016BH6220KEMET0399-T493B226K016BH6220TR-NDkr.60.82723Parametric Equivalent
T493B226K016BH6420KEMET0399-T493B226K016BH6420TR-NDkr.70.59083Parametric Equivalent
T493B226K016BT6420KEMET0399-T493B226K016BT6420TR-NDkr.70.59083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.70.59083kr.141,181.66
Manufacturers Standard Package
Unit Price without VAT:kr.70.59083
Unit Price with VAT:kr.88.23854