
T491T226K010AT | |
|---|---|
DigiKey Part Number | 399-10204-2-ND - Tape & Reel (TR) 399-10204-1-ND - Cut Tape (CT) 399-10204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T226K010AT |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.30100 | kr.63.01 |
| 50 | kr.5.00620 | kr.250.31 |
| 100 | kr.4.60750 | kr.460.75 |
| 500 | kr.3.93254 | kr.1,966.27 |
| 1.000 | kr.3.72376 | kr.3,723.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.50330 | kr.8,758.25 |
| 5.000 | kr.3.37038 | kr.16,851.90 |
| 7.500 | kr.3.30379 | kr.24,778.42 |
| 12.500 | kr.3.22996 | kr.40,374.50 |
| 17.500 | kr.3.18678 | kr.55,768.65 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |

