
T491D335M050AT | |
|---|---|
DigiKey Part Number | 399-3785-2-ND - Tape & Reel (TR) 399-3785-1-ND - Cut Tape (CT) 399-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D335M050AT |
Description | CAP TANT 3.3UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D335M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.99000 | kr.11.99 |
| 10 | kr.8.01300 | kr.80.13 |
| 50 | kr.6.44720 | kr.322.36 |
| 100 | kr.5.96320 | kr.596.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.14506 | kr.2,572.53 |
| 1.000 | kr.4.89179 | kr.4,891.79 |
| 1.500 | kr.4.76494 | kr.7,147.41 |
| 2.500 | kr.4.62435 | kr.11,560.88 |
| 3.500 | kr.4.54215 | kr.15,897.53 |
| 5.000 | kr.4.46307 | kr.22,315.35 |
| Unit Price without VAT: | kr.11.99000 |
|---|---|
| Unit Price with VAT: | kr.14.98750 |

