Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D335K050AT24787027 | |
|---|---|
DigiKey Part Number | T491D335K050AT24787027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D335K050AT24787027 |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D335K050AH74527582 | KEMET | 0 | T491D335K050AH74527582-ND | kr.16.81686 | Parametric Equivalent |
| T491D335K050AT2478 | KEMET | 0 | T491D335K050AT2478-ND | kr.6.22728 | Parametric Equivalent |
| T491D335K050AT4153 | KEMET | 0 | T491D335K050AT4153-ND | kr.5.76280 | Parametric Equivalent |
| T491D335K050AT7027 | KEMET | 0 | T491D335K050AT7027-ND | kr.8.96894 | Parametric Equivalent |
| T491D335K050AT7280 | KEMET | 0 | T491D335K050AT7280-ND | kr.5.47056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.41998 | kr.4,709.99 |
| Unit Price without VAT: | kr.9.41998 |
|---|---|
| Unit Price with VAT: | kr.11.77498 |


