
T491D226M025AT | |
|---|---|
DigiKey Part Number | 399-3784-2-ND - Tape & Reel (TR) 399-3784-1-ND - Cut Tape (CT) 399-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M025AT |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D226M025ATE800 | KEMET | 4.000 | 399-10280-1-ND | kr.23.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.4.95500 | kr.49.55 |
| 50 | kr.3.88960 | kr.194.48 |
| 100 | kr.3.56080 | kr.356.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.00540 | kr.1,502.70 |
| 1.000 | kr.2.83360 | kr.2,833.60 |
| 1.500 | kr.2.74758 | kr.4,121.37 |
| 2.500 | kr.2.65225 | kr.6,630.62 |
| 3.500 | kr.2.59653 | kr.9,087.85 |
| 5.000 | kr.2.54291 | kr.12,714.55 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |

