150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D157K006AT

DigiKey Part Number
399-8371-2-ND - Tape & Reel (TR)
399-8371-1-ND - Cut Tape (CT)
399-8371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D157K006AT
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D157K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.82000kr.7.82
10kr.5.09000kr.50.90
50kr.4.00240kr.200.12
100kr.3.66650kr.366.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.09872kr.1,549.36
1.000kr.2.92315kr.2,923.15
1.500kr.2.83514kr.4,252.71
2.500kr.2.73766kr.6,844.15
3.500kr.2.68066kr.9,382.31
5.000kr.2.62583kr.13,129.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.82000
Unit Price with VAT:kr.9.77500