
T491D107K006AT | |
|---|---|
DigiKey Part Number | 399-8364-2-ND - Tape & Reel (TR) 399-8364-1-ND - Cut Tape (CT) 399-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K006AT |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K010AT | KEMET | 24.131 | 399-3769-1-ND | kr.9.23000 | Similar |
| T494D107K006AT | KEMET | 319 | 399-T494D107K006ATCT-ND | kr.13.97000 | Similar |
| T495D107K006ATE080 | KEMET | 150 | 399-5602-1-ND | kr.15.96000 | Similar |
| T495V107K006ATE090 | KEMET | 367 | 399-4700-1-ND | kr.23.14000 | Similar |
| 293D107X96R3D2TE3 | Vishay Sprague | 1.360 | 718-1059-1-ND | kr.7.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.88000 | kr.7.88 |
| 10 | kr.5.13400 | kr.51.34 |
| 50 | kr.4.03580 | kr.201.79 |
| 100 | kr.3.69730 | kr.369.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.12564 | kr.1,562.82 |
| 1.000 | kr.2.94892 | kr.2,948.92 |
| 1.500 | kr.2.86040 | kr.4,290.60 |
| 2.500 | kr.2.76230 | kr.6,905.75 |
| 3.500 | kr.2.70495 | kr.9,467.33 |
| 5.000 | kr.2.64977 | kr.13,248.85 |
| Unit Price without VAT: | kr.7.88000 |
|---|---|
| Unit Price with VAT: | kr.9.85000 |

