T491C475K020AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51494
Datasheet
4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K020AH

DigiKey Part Number
T491C475K020AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475K020AH
Description
CAP TANT 4.7UF 10% 20V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K020AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475K020AT2478KEMET0T491C475K020AT2478-NDkr.2.00623Parametric Equivalent
T491C475K020AT4280KEMET0T491C475K020AT4280-NDkr.1.51494Parametric Equivalent
T491C475K020AT4513KEMET0T491C475K020AT4513-NDkr.1.51494Parametric Equivalent
T491C475K020AT4539KEMET0T491C475K020AT4539-NDkr.1.51494Parametric Equivalent
T491C475K020AT4659KEMET0T491C475K020AT4659-NDkr.1.51494Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.41718kr.1,208.59
Manufacturers Standard Package
Unit Price without VAT:kr.2.41718
Unit Price with VAT:kr.3.02148