T491C336M020AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 2.143
Unit Price: kr.5.83000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.09504
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.59026
Datasheet

Direct


KYOCERA AVX
In Stock: 246
Unit Price: kr.7.31000
Datasheet

Similar


Vishay Sprague
In Stock: 563
Unit Price: kr.6.28000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C336M020AT

DigiKey Part Number
399-10171-2-ND - Tape & Reel (TR)
399-10171-1-ND - Cut Tape (CT)
399-10171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C336M020AT
Description
CAP TANT 33UF 20% 20V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C336M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C336M006ATKEMET2.143399-8351-1-NDkr.5.83000Similar
293D336X0020C2TE3Vishay Sprague0293D336X0020C2TE3-NDkr.2.09504Direct
293D336X0020C2WE3Vishay Sprague0718-293D336X0020C2WE3TR-NDkr.2.59026Direct
TAJC336M020RNJKYOCERA AVX246478-TAJC336M020RNJCT-NDkr.7.31000Direct
293D336X9020C2TE3Vishay Sprague563718-293D336X9020C2TE3CT-NDkr.6.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
10kr.5.32000kr.53.20
50kr.4.19220kr.209.61
100kr.3.84340kr.384.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.25486kr.1,627.43
1.000kr.3.07276kr.3,072.76
1.500kr.2.98163kr.4,472.44
2.500kr.2.88058kr.7,201.45
3.500kr.2.82150kr.9,875.25
5.000kr.2.76470kr.13,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.20000
Unit Price with VAT:kr.10.25000