
T491C156M020AT | |
|---|---|
DigiKey Part Number | 399-10430-2-ND - Tape & Reel (TR) 399-10430-1-ND - Cut Tape (CT) 399-10430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M020AT |
Description | CAP TANT 15UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11300 | kr.31.13 |
| 50 | kr.2.38760 | kr.119.38 |
| 100 | kr.2.16320 | kr.216.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.78534 | kr.892.67 |
| 1.000 | kr.1.66856 | kr.1,668.56 |
| 1.500 | kr.1.61007 | kr.2,415.11 |
| 2.500 | kr.1.54524 | kr.3,863.10 |
| 3.500 | kr.1.50734 | kr.5,275.69 |
| 5.000 | kr.1.47089 | kr.7,354.45 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

