0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A334M035AT

DigiKey Part Number
399-9713-2-ND - Tape & Reel (TR)
399-9713-1-ND - Cut Tape (CT)
399-9713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A334M035AT
Description
CAP TANT 0.33UF 20% 35V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A334M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76300kr.17.63
50kr.1.30900kr.65.45
100kr.1.17050kr.117.05
500kr.0.93662kr.468.31
1.000kr.0.86445kr.864.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80513kr.1,610.26
4.000kr.0.75627kr.3,025.08
6.000kr.0.73182kr.4,390.92
10.000kr.0.70471kr.7,047.10
14.000kr.0.68887kr.9,644.18
20.000kr.0.67363kr.13,472.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000