
T491A225M010AT | |
|---|---|
DigiKey Part Number | 399-8277-2-ND - Tape & Reel (TR) 399-8277-1-ND - Cut Tape (CT) 399-8277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M010AT |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63200 | kr.16.32 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.08290 | kr.108.29 |
| 500 | kr.0.86490 | kr.432.45 |
| 1.000 | kr.0.79763 | kr.797.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63095 | kr.1,261.90 |
| 4.000 | kr.0.59227 | kr.2,369.08 |
| 6.000 | kr.0.57290 | kr.3,437.40 |
| 10.000 | kr.0.55142 | kr.5,514.20 |
| 14.000 | kr.0.53887 | kr.7,544.18 |
| 20.000 | kr.0.52680 | kr.10,536.00 |
| 24.000 | kr.0.52108 | kr.12,505.92 |
| 48.000 | kr.0.50880 | kr.24,422.40 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

