180 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T428P187K016AH6110

DigiKey Part Number
399-7328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T428P187K016AH6110
Description
CAP TANT 180UF 10% 16V 2824
Customer Reference
Detailed Description
180 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T428P187K016AH6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Obsolete
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
P
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types