T355E475M035AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.15365
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.64318
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355E475M035AT

DigiKey Part Number
399-T355E475M035AT-ND
Manufacturer
Manufacturer Product Number
T355E475M035AT
Description
CAP TANT RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T355E475M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
Manufacturer Size Code
T355E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T355E475M035ASKEMET0399-T355E475M035AS-NDkr.16.15365Parametric Equivalent
T355E475M035AT7301KEMET0399-T355E475M035AT7301TR-NDkr.16.64318Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.14.86139kr.14,861.39
Manufacturers Standard Package
Unit Price without VAT:kr.14.86139
Unit Price with VAT:kr.18.57674