47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T351H476K010AT7317

DigiKey Part Number
399-T351H476K010AT7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
T351H476K010AT7317
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
T351H476K010AT7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial, Disc
Packaging
Tape & Box (TB)
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
T351H
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.27.95911kr.41,938.67
Manufacturers Standard Package
Unit Price without VAT:kr.27.95911
Unit Price with VAT:kr.34.94889